232I,AL

SERPAC
635-232I-A
232I,AL

Mfr.:

Description:
Enclosures, Boxes & Cases 4.38 x 3.25 x 2.01 RECES FR LABL ALMND
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
86,46 kr. 86,46 kr.
79,90 kr. 399,50 kr.
74,30 kr. 743,00 kr.
67,51 kr. 1.687,75 kr.
58,04 kr. 2.902,00 kr.
51,85 kr. 5.185,00 kr.
46,85 kr. 11.712,50 kr.
43,34 kr. 21.670,00 kr.
40,13 kr. 40.130,00 kr.

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Almond
4.38 in
3.25 in
2.01 in
IP67
4X, 12, 13
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Almond
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 108,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99

S-Series Two-Piece Enclosures

Serpac S-Series Two-Piece Enclosures feature a two-piece design with a surface-mountable base. These enclosures provide an easy-open back compartment that allows the changing out of batteries with multiple sizes and configurations. The S-Series from Serpac consists of ABS plastic construction with a UL 94HB flammability rating and is available in black, almond, gray, or clear options.