CF12JT10R0

SEI Stackpole
708-CF12JT10R0
CF12JT10R0

Mfr.:

Description:
Carbon Film Resistors - Through Hole 10Ohms 1/2W 5% Std Carbon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.209

Stock:
13.209 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,642 kr. 0,64 kr.
0,179 kr. 1,79 kr.
0,134 kr. 3,35 kr.
0,127 kr. 12,70 kr.
0,112 kr. 28,00 kr.
0,104 kr. 52,00 kr.
Full Reel (Order in multiples of 5000)
0,067 kr. 335,00 kr.
0,06 kr. 600,00 kr.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
10 Ohms
500 mW (1/2 W)
5 %
Reel
Cut Tape
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
BRHTS:
85331000
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE