400AX10MEFC10X12.5

Rubycon
232-400AX10MEFC10X12
400AX10MEFC10X12.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.968

Stock:
1.968 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,71 kr. 5,71 kr.
2,69 kr. 26,90 kr.
2,41 kr. 241,00 kr.
1,92 kr. 960,00 kr.
1,75 kr. 1.750,00 kr.
1,56 kr. 3.120,00 kr.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
400 VDC
10 mm
12.5 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
100 mA
- 40 C
+ 105 C
Straight
Radial
AX
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

AX Radial Lead Aluminum Electrolytic Capacitors

Rubycon AX Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 400VDC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The AX series offers an ultra-miniaturized design and a 50mA to 2480mA rated ripple current. Rubycon AX Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 7mm to 12.5mm x 16mm dimensions range.