35TRV2700M18X21.5

Rubycon
232-35TRV2700M18X215
35TRV2700M18X21.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,11 kr. 26,11 kr.
17,75 kr. 177,50 kr.
14,32 kr. 716,00 kr.
14,25 kr. 1.425,00 kr.
13,50 kr. 6.750,00 kr.
12,46 kr. 24.920,00 kr.
Full Reel (Order in multiples of 75)
14,32 kr. 1.074,00 kr.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
2700 uF
35 VDC
18 mm (0.709 in)
21.5 mm (0.846 in)
10000 Hour
Aluminum Electrolytic Capacitors
20 %
2.15 A
- 40 C
+ 105 C
TRV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99