16TPV150M6.3X6.1

Rubycon
232-16TPV150M6.3X6.1
16TPV150M6.3X6.1

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,39 kr. 5,39 kr.
3,20 kr. 32,00 kr.
2,26 kr. 226,00 kr.
1,76 kr. 880,00 kr.
Full Reel (Order in multiples of 1000)
1,72 kr. 1.720,00 kr.
1,58 kr. 39.500,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
150 uF
16 VDC
6.3 mm (0.248 in)
6.1 mm (0.24 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
300 mA
260 mOhms
- 55 C
+ 105 C
TPV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99