160BXC47MEFC10X20

Rubycon
232-160BXC47MEFC10X2
160BXC47MEFC10X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273
Can Dispatch Immediately
On Order:
1.000
Expected 08/06/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,42 kr. 4,42 kr.
2,45 kr. 24,50 kr.
2,16 kr. 216,00 kr.
2,03 kr. 1.015,00 kr.
1,82 kr. 1.820,00 kr.
1,54 kr. 3.080,00 kr.
1,52 kr. 7.600,00 kr.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
160 VDC
10 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
450 mA
- 25 C
+ 105 C
Straight
Radial
BXC
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 5,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

BXC Radial Lead Aluminum Electrolytic Capacitors

Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors feature a 160VDC to 500VDC voltage ratings, ±20% capacitance tolerance, and RoHS compliance. The BXC series offers 8000 hours to 12000 hours of load life at +105°C and a 60 to 2370mA rated ripple current. Rubycon BXC Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 11.5mm to 18mm x 31.5mm dimensions range.