100USG1200MEFCSN20X35

Rubycon
232-G1200MEFCSN20X35
100USG1200MEFCSN20X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,20 kr. 33,20 kr.
22,16 kr. 221,60 kr.
17,38 kr. 869,00 kr.
15,89 kr. 1.589,00 kr.
15,82 kr. 9.492,00 kr.
13,65 kr. 68.250,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1.2 mF
100 VDC
20 mm (0.787 in)
35 mm (1.378 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 85 C
2 Pin
USC
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

USC Snap-In Aluminum Electrolytic Capacitors

Rubycon USC Snap-In Aluminum Electrolytic Capacitors feature a 10 to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The USC series offers 3000 hours of load life and a 56 to 82,000µF capacitance range. Rubycon USC Snap-In Aluminum Electrolytic Capacitors have a 22 x 25mm to 35 x 50mm dimensions range.