SM-RVT35AHBNWR00

Riverdi
166-RVT35AHBNWR00
SM-RVT35AHBNWR00

Mfr.:

Description:
TFT Displays & Accessories 3.5", EVE3, no frame, RTP, air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
372,78 kr. 372,78 kr.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
93 mA to 187 mA
TFT LCD Displays
Transmissive
3.5 in
320 x 240
Audio, RiBUS
Resistive Touch Panel
LED
450 cd/m2
70.88 mm x 53.36 mm
76.9 mm x 63.9 mm x 7.6 mm
3 V to 3.6 V
Bulk
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE3
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: RiTFT-35-RES
Part # Aliases: SM-RVT35AHBNWR00
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99