RT9078-12GJ5

Richtek
835-RT9078-12GJ5
RT9078-12GJ5

Mfr.:

Description:
LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.395

Stock:
8.395 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,60 kr. 1,60 kr.
1,07 kr. 10,70 kr.
0,94 kr. 23,50 kr.
0,806 kr. 80,60 kr.
0,716 kr. 179,00 kr.
0,679 kr. 679,00 kr.
Full Reel (Order in multiples of 3000)
0,627 kr. 1.881,00 kr.
0,597 kr. 5.373,00 kr.
0,515 kr. 9.270,00 kr.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
1.2 V
300 mA
1 Output
2 uA
1.2 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
150 mV
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9078D-12A
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK