RT1985N-A

Richtek
835-RT1985N-A
RT1985N-A

Mfr.:

Description:
Hot Swap Voltage Controllers 23V/8A Ideal Diode Protection Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,16 kr. 17,16 kr.
11,12 kr. 111,20 kr.
9,85 kr. 246,25 kr.
8,13 kr. 813,00 kr.
7,68 kr. 1.920,00 kr.
6,74 kr. 3.370,00 kr.
5,98 kr. 5.980,00 kr.
Full Reel (Order in multiples of 2500)
5,08 kr. 12.700,00 kr.
5,00 kr. 25.000,00 kr.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Hot Swap Voltage Controllers
RoHS:  
Hot Swap Protection Devices
8 A
23 V
3.4 V
2 Channel
32 uA
- 40 C
+ 125 C
SMD/SMT
VDFN-12
Reel
Cut Tape
No
Brand: Richtek
Input / Supply Voltage - Max: 23 V
Input / Supply Voltage - Min: 3.4 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.85 W
Product Type: Hot Swap Voltage Controllers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RT198x Ideal Diode Protection Switches

Richtek RT198x Ideal Diode Protection Switches offer an ideal diode reverse current blocking function with low forward voltage and an enable input for disconnection. These switches feature a 20mΩ (typical) RON, programmable soft-start, programmable overvoltage protection, undervoltage-lockout protection, and analog ideal diode gate control functions. The RT198x is compliant with IEC 61000-4-2 and IEC 61000-4-5 standards. These switches are used in USB-C®/thunderbolt sink power delivery, docking stations, and power ORing applications.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.