EVB_RT4823WSC

Richtek
835-EVB_RT4823WSC
EVB_RT4823WSC

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RT4823WSC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
400,30 kr. 400,30 kr.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
5 V
RT4823WSC
Brand: Richtek
Output Current: 1.3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8534000013