ISL76534ARXZ-T7A

Renesas / Intersil
968-ISL76534ARXZ-T7A
ISL76534ARXZ-T7A

Mfr.:

Description:
LCD Gamma Buffers ISL76534 AUTO Grade 2 14ch PGB w/Integrated EEPROM, X2 Super

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,51 kr. 35,51 kr.
27,15 kr. 271,50 kr.
25,07 kr. 626,75 kr.
22,75 kr. 2.275,00 kr.
Full Reel (Order in multiples of 250)
22,75 kr. 5.687,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LCD Gamma Buffers
RoHS:  
ISL76534
14 Channel
10 V/us
3.6 V
2.25 V
190 uA
- 40 C
+ 105 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 5 MHz
Brand: Renesas / Intersil
Development Kit: ISL76534EVAL1Z
Interface Type: Serial
Output Current per Channel: 570 mA
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
PSRR - Power Supply Rejection Ratio: 75 dB
Resolution: 10 bit
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.

ISL76534 Programmable LCD Gamma Buffer

Renesas Electronics ISL76534 Programmable LCD Gamma Buffer is a low power, 14-channel programmable gamma buffer for automotive TFT-LCD displays. The automotive-grade ISL76534 delivers high accuracy gamma calibration to ensure consistent brightness and color matching of every LCD panel inside a vehicle. The ISL76534 is ideal for next generation LCDs designed for infotainment displays, advanced driver assistance system (ADAS) smart mirrors, and instrument cluster displays.