ISL26102AVZ

Renesas / Intersil
968-ISL26102AVZ
ISL26102AVZ

Mfr.:

Description:
Analog to Digital Converters - ADC LOW-NOISE 24Bit ADC- 4KSPS IC-----------

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
71,99 kr. 71,99 kr.
66,17 kr. 661,70 kr.
63,48 kr. 1.587,00 kr.
55,88 kr. 5.588,00 kr.
53,19 kr. 13.191,12 kr.
49,76 kr. 27.766,08 kr.
45,58 kr. 48.041,32 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
100,86 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
ISL26102
SMD/SMT
24 bit
2 Channel
Serial
4 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 62
Subcategory: Data Converter ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISL26102 & ISL26104 Analog to Digital Converters

Renesas Electronics ISL26102 and ISL26104 analog to digital converters provide a low-noise programmable gain amplifier along with a 24-bit Delta-Sigma Analog-to-Digital Converter with two-channel (ISL26102) or four-channel (ISL26104) differential, multiplexed inputs. The devices feature conversion rates ranging from 2.5Sps to 4kSps and use a serial interface for communication. The on-chip low-noise programmable-gain amplifier provides gains of 1 to 128, which supports ±19.5mVFS from a 5V reference. The high input impedance allows direct connection of sensors to ensure the specified measurement accuracy without additional circuitry. The Delta-Sigma ADC features a 3rd-order modulator providing up to 21.5-bit noise-free performance (10Sps), with user-selectable word rates. The converter can be operated from an external clock source, an external crystal (typically 4.9152MHz), or the on-chip oscillator. The ISL26102 comes as a TSSOP-24 package and ISL26104 is available as a TSSOP-28 package. The devices have a temperature range of -40°C to +105°C).