ISL21010DFH310Z-TK

Renesas / Intersil
968-ISL21010DFH310ZT
ISL21010DFH310Z-TK

Mfr.:

Description:
Voltage References PBFREE PRECISION 1 024V LW V FGA"F 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.614

Stock:
12.614 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,31 kr. 12,31 kr.
9,10 kr. 91,00 kr.
7,83 kr. 195,75 kr.
7,38 kr. 738,00 kr.
6,93 kr. 1.732,50 kr.
6,67 kr. 3.335,00 kr.
Full Reel (Order in multiples of 1000)
6,35 kr. 6.350,00 kr.
6,01 kr. 12.020,00 kr.
5,84 kr. 29.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,53 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
1.024 V
0.2 %
15 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
ISL21010DFH310
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 80 uA
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Intersil ISL21010 Voltage References

Renesas / Intersil ISL21010 Voltage References deliver a precision, low dropout micropower bandgap voltage reference in a space-saving SOT-23 package. It operates from a single 2.2V to 5.5V supply (minimum voltage is dependent on voltage option) and provides a ±0.2% accurate reference. The ISL21010 provides up to 25mA output current sourcing with a low 150mV dropout voltage. Output voltage options include 1.024V, 1.2V, 1.5V, 2.048V, 2.5V, 3.0V, 3.3V and 4.096V. The low supply current and low dropout voltage combined with high accuracy make the ISL21010 ideal for precision battery-powered applications.