IP82C54-10Z

Renesas / Intersil
968-IP82C54-10Z
IP82C54-10Z

Mfr.:

Description:
Timers & Support Products W/ANNEAL PERIPH PRG- CNTR 5V 10MHZ 24PDIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
243,72 kr. 243,72 kr.
198,51 kr. 1.985,10 kr.
187,17 kr. 4.679,25 kr.
171,28 kr. 17.128,00 kr.
167,25 kr. 41.812,50 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
Programmable Timer
3 Timer
100 ns
CMOS
PDIP-24
4.5 V
5.5 V
- 40 C
+ 85 C
82C54
Through Hole
Tube
Brand: Renesas / Intersil
High Level Output Current: 2.5 mA
Low Level Output Current: - 2.5 mA
Operating Supply Current: 10 mA
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 165
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 3,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS