XTL312625.000000I

Renesas Electronics
972-XTL312625000000I
XTL312625.000000I

Mfr.:

Description:
Standard Clock Oscillators XTL312625.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,87 kr. 70,87 kr.
60,05 kr. 600,50 kr.
58,56 kr. 1.171,20 kr.
54,76 kr. 5.476,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
625 MHz
13 PPM
50 pF
1.71 V
1.89 V
LVDS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.85 mm (0.033 in)
XT
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 100
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ProXO+ High-Frequency Differential Oscillators

Renesas Electronics ProXO+ High-Frequency Differential Oscillators are used for clock and timing position in the data center and communication markets. The oscillators offer a PLL-based high accuracy and high-frequency performance. This helps to solve design problems with a complete solution. ProXO+ oscillators provide a key element of the entire clock for data communication, computing, and other applications.