RV1S9231ACCSP-10YV#KC0

Renesas Electronics
968-RV1S9231P10YVKC0
RV1S9231ACCSP-10YV#KC0

Mfr.:

Description:
Logic Output Opto-couplers OPT2 CPLR HS LSSO5 IGBT NIPDAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.490

Stock:
3.490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,29 kr. 10,29 kr.
7,06 kr. 70,60 kr.
6,54 kr. 654,00 kr.
Full Reel (Order in multiples of 3500)
3,95 kr. 13.825,00 kr.
3,79 kr. 26.530,00 kr.
3,62 kr. 38.010,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
12,98 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
40 ns
40 ns
SMD/SMT
1 Channel
5000 Vrms
2.5 A
20 mA
1.56 V
5 V
45 mW
- 40 C
+ 125 C
RV1S9231A
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 175 ns
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
ECCN:
EAR99