RTK0EG0003D00001BE

Renesas Electronics
968-K0EG0003D00001BE
RTK0EG0003D00001BE

Mfr.:

Description:
Development Boards & Kits - ARM Multimodal AI/ML HW Platform (RA8D1)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.542,95 kr. 1.542,95 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA8D1
Development Kits
RA8D1
Bulk
Brand: Renesas Electronics
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
3A991.a.2

RA8D1 Evaluation Kit

Renesas Electronics RA8D1 Evaluation Kit is designed to evaluate the RA8D1 Arm® Cortex®-M85 MCUs. This evaluation kit operates at a frequency of 480MHz and in the 1.68V to 3.6V range. The kit consists of three boards: the EK-RA8D1 board featuring the RA8D1 MCU with an on-chip graphics LCD controller, a MIPI graphics expansion board featuring a 4.3" TFT color LCD with capacitive touch overlay, and a camera expansion board featuring a 3M pixels CMOS image sensor. Typical applications include industrial HMI, security access panels, IoT gateways/hubs, home automation products, security cameras, voice AI, vision AI, and thermostats.