R9A09G077M44GBG#AC0

Renesas Electronics
968-9A09G077M44GBGAC
R9A09G077M44GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/T2H FCBGA729 QUAD CA55 NONSEC BULK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
448,87 kr. 448,87 kr.
393,22 kr. 3.932,20 kr.
380,61 kr. 9.515,25 kr.
380,46 kr. 16.740,24 kr.
352,63 kr. 31.031,44 kr.
264 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
4 Core
FCBGA-729
RZ/T2H
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 44
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
3A991.a.2

RZ/T2H MPU

Renesas Electronics RZ/T2H MPU is a powerful, high-end microprocessor unit that combines robust application processing with precise real-time control on a single chip, ideal for automation equipment and robotics. The Renesas Electronics RZ/T2H MPU has up to four Arm® Cortex®-A55 cores running at 1.2GHz and two Arm Cortex-R52 cores for real-time tasks. The MPU offers advanced processing capabilities for complex applications like multi-axis motor control and industrial Ethernet protocol management. Supporting high-speed LPDDR4 memory, it provides flexible compatibility with Linux, RTOS, or BareMetal software for versatile application development. The RZ/T2H also features high-speed PCIe Gen3 and LPDDR4 interfaces, allowing for seamless integration with external modules like Wi-Fi® 6 and local 5G, further enhancing its capability for demanding industrial applications.