R9A09G056N43GBG#BC0

Renesas Electronics
968-A09G056N43GBGBC0
R9A09G056N43GBG#BC0

Mfr.:

Description:
Microprocessors - MPU RZ/V2N CA55 QUAD ISP 15MM FULL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
254,24 kr. 183.052,80 kr.
5.040 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
RZ/V2N
Tray
Brand: Renesas Electronics
Product Type: Microprocessors - MPU
Factory Pack Quantity: 720
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

RZ/V2N Mid-Range Embedded AI MPUs

Renesas Electronics RZ/V2N Mid-Range Embedded AI Microprocessors (MPUs) are designed to deliver powerful Artificial Intelligence (AI) performance with impressive efficiency, making them ideal for applications requiring advanced embedded processing capabilities. At the core of the RZ/V2N lies the DRP-AI3 accelerator, offering a remarkable 10TOPS/W of efficiency, with 4TOPS for dense workloads and 15TOPS for sparse tasks. The MPU features a quad-core Cortex-A55 running at 1.8GHz and a single Cortex-M33 at 200MHz for low-power management. With two 4-lane MIPI-CSI2 camera inputs and an optional ISP, the RZ/V2N is equipped for high-quality image and video processing, while the hardware support for H.264/265 codecs ensures efficient video encoding.