R9A07G084M08GBG#AC0

Renesas Electronics
968-A07G084M08GBGAC0
R9A07G084M08GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/N2L MPU BGA225 ETHER SECURITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
238
Expected 25/02/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
125,33 kr. 125,33 kr.
99,89 kr. 998,90 kr.
93,55 kr. 2.338,75 kr.
82,43 kr. 4.121,50 kr.
77,43 kr. 9.214,17 kr.
75,87 kr. 18.057,06 kr.
75,27 kr. 44.785,65 kr.
2.618 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
400 MHz
LFBGA-225
16 kB
16 kB
3.135 V to 3.465 V
RZ/N2L
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1.5 MB
Instruction Type: Floating Point
Interface Type: I2C, SPI, USB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 135 I/O
Number of Timers/Counters: 14 x 16 bit, 20 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 119
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
3A991.a.2

RZ/N2L Multi-Protocol Microprocessor

Renesas Electronics RZ/N2L Multi-Protocol Microprocessor is an LSI-optimized MPU that eases the implementation of Industrial Ethernet and TSN networks. The RZ/N2L MPU features an Arm® Cortex®-R52 core with a maximum operating frequency of 400MHz and a tightly coupled memory (256KB). The device integrates a 3-port Gigabit Ethernet switch that supports the next-generation network standard TSN and major Industrial Ethernet protocols such as EtherCAT, PROFINET, and EtherNet/IP.