R9A07G075M01GFA#BA0

Renesas Electronics
968-07G075M01GFA#BA0
R9A07G075M01GFA#BA0

Mfr.:

Description:
Microprocessors - MPU 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 504   Multiples: 504
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
89,15 kr. 44.931,60 kr.
88,70 kr. 89.409,60 kr.
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
800 MHz
LQFP-128
16 kB
16 kB
1.1 V
RZ/T2M
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1.5 MB
Interface Type: CAN, I2C, SCI, SPI, USB 2.0, xSPI
Number of I/Os: 70 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 504
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310050
ECCN:
3A991.a.2

RZ/T2M Group Microprocessors

Renesas Electronics RZ/T2M Group Microprocessors integrate functions for motor control, networking, and functional safety (FuSA) into a single chip. The RZ/T2M Group MPUs feature a dual Arm® Cortex®-R52 CPU for real-time control and large, tightly coupled memory (576KB) directly connected to the CPU to realize high-performance real-time processing. In addition to motor control peripheral functions, the devices provide abundant peripherals such as ECC, functional safety, industrial Ethernet, and TSN standards that are required for industrial equipment.