R9A07G074M05GBG#AC0

Renesas Electronics
968-R9A7G74M5GBGAC
R9A07G074M05GBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/T2L MPU BGA196 NON-ETHERCAT SEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
136,52 kr. 136,52 kr.
109,21 kr. 1.092,10 kr.
102,35 kr. 2.558,75 kr.
92,28 kr. 9.228,00 kr.
89,89 kr. 16.989,21 kr.
88,70 kr. 50.292,90 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
1 Core
32 bit
800 MHz
FBGA-196
16 kB
16 kB
1.1 V
RZ/T2L
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Data RAM Size: 1 MB
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, USB
Memory Type: SRAM
Number of I/Os: 110 I/O
Number of Timers/Counters: 14 x 16 bit, 20 x 32 bit
Product Type: Microprocessors - MPU
Factory Pack Quantity: 189
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
3A991.a.2

RZ/T2L High-Performance MPU with EtherCAT

Renesas Electronics RZ/T2L High-Performance MPU with EtherCAT realizes high-speed processing and high-precision real-time control. RZ/T2L enables users to easily scale product development by offering a similar hardware (H/W) architecture as the RZ/T2M and a scalable/compatible software (S/W) platform with Renesas MPU and MCU. The 12mm2 x 0.8mm pitch, 196-pin FBGA packaged component operates within a -40°C to +125°C temperature range.