R7S921042VCBG#AC0

Renesas Electronics
968-7S921042VCBG#AC0
R7S921042VCBG#AC0

Mfr.:

Description:
Microprocessors - MPU RZ/A2M 4MB RAM BGA272 NODRP NOSEC(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
115,93 kr. 115,93 kr.
96,16 kr. 961,60 kr.
94,15 kr. 8.473,50 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
528 MHz
LFBGA-272
32 kB
32 kB
1.2 V
RZ/A2M
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 4096 kB
Instruction Type: Floating Point
Interface Type: CAN, CSI, Ethernet, I2C, LVDS, Serial, SPI, USB
L2 Cache Instruction / Data Memory: 128 kB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 115 I/O
Processor Series: RZ/A2M
Product Type: Microprocessors - MPU
Factory Pack Quantity: 90
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
3A991.a.2

RZ/A2M Microprocessors (MPUs)

Renesas Electronics RZ/A2M Microprocessors (MPUs) are ideal for applications that require an advanced HMI infrastructure and ecosystem. The modules offer superior acceleration technology for embedded artificial intelligence (AI), computer vision, and image processing use cases. Renesas RZ/A2M modules feature a dynamically reconfigurable processor (DRP), achieving real-time image processing while consuming less power. As a result, smart appliances, service robots, and compact industrial machinery can execute image recognition using cameras and other AI functions with low power consumption while accelerating the realization of intelligent endpoints. Renesas Electronics RZ/A2M MPUs support the MIPI camera interface used in mobile devices and include a boosted network functionality with the addition of two-channel Ethernet support. The series also offers enhanced security functionality with an on-chip hardware encryption accelerator.