R7FS7G27G2A01CBD#AC0

Renesas Electronics
968-S7G27G2A01CBDAC0
R7FS7G27G2A01CBD#AC0

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 3MB 224BGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
218,80 kr. 218,80 kr.
177,40 kr. 1.774,00 kr.
160,32 kr. 4.008,00 kr.
149,87 kr. 14.987,00 kr.
147,63 kr. 36.907,50 kr.
147,41 kr. 70.756,80 kr.
1.120 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S7G2
SMD/SMT
BGA-224
ARM Cortex M4
3 MB
32 bit
12 bit
240 MHz
172 I/O
640 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, I2C, IIC, SCI, SPI, SSI, SDHI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 25 Channel
Processor Series: S7
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Unit Weight: 400 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

Synergy™ Platform

Renesas Synergy™ Platform is a complete and qualified platform that accelerates embedded development, inspires innovation and enables differentiation. The Synergy™ Platform brings complex system designs to market fast. This complete and qualified platform includes software, a scalable family of microcontrollers, and development tools. Begin IoT application software development at the API level, saving months of time and effort. The platform ensures that product innovations rest on a solid, robust technology foundation optimised for MCU-based product designs.