R7FS128783A01CFL#UA1

Renesas Electronics
968-S128783A01CFLUA1
R7FS128783A01CFL#UA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S128 256K 48LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,14 kr. 5.035,00 kr.
19,62 kr. 19.620,00 kr.
19,25 kr. 48.125,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S128
SMD/SMT
LQFP-48
ARM Cortex M0+
256 kB
32 bit
14 bit
32 MHz
34 I/O
24 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, DALI, I2C, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 6 x 16 bit, 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

Synergy™ Platform

Renesas Synergy™ Platform is a complete and qualified platform that accelerates embedded development, inspires innovation and enables differentiation. The Synergy™ Platform brings complex system designs to market fast. This complete and qualified platform includes software, a scalable family of microcontrollers, and development tools. Begin IoT application software development at the API level, saving months of time and effort. The platform ensures that product innovations rest on a solid, robust technology foundation optimised for MCU-based product designs.