R7FA8D1BFECFC#BA0

Renesas Electronics
968-R7FA8D1BFECFCBA0
R7FA8D1BFECFC#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 1M/1M QFP176

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
75,57 kr. 18.136,80 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA8D1
SMD/SMT
QFP-176
ARM Cortex M85
1 MB
32 bit
2 x 12 bit
400 MHz
119 I/O
1 MB
1.65 V, 1.68 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN FD, Ethernet, I2C, I3C, MIPI-DSI, OSPI, SCI, SDHI, SPI, SSIE, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 18 Timer
Processor Series: RA8D1
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 240
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

RA8D1 Arm® Cortex®-M85 Microcontrollers

Renesas Electronics RA8D1 ARM® Cortex®-M85 MCUs are high-performance graphics MCUs that are based on the ARM® Cortex®-M85 core with Helium for compute-intensive AI/ML tasks. These MCUs feature 480MHz operating frequency, up to 2MB code flash memory, and 1MB SRAM. Along with these, 16-bit CEU camera interface peripherals and advanced HMI/graphics support for TFT-LCD with MIPI-DSI and RGB interfaces make these MCUs ideal for HMI applications. Typical applications include industrial HMI, security access panels, IoT gateways/hubs, home automation products, security cameras, voice AI, vision AI, and thermostats.