R7FA0L1053CNE#UA0

Renesas Electronics
968-R7FA0L1053CNEUA0
R7FA0L1053CNE#UA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN48

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 416)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,14 kr. 20,14 kr.
13,06 kr. 130,60 kr.
12,01 kr. 300,25 kr.
10,29 kr. 1.029,00 kr.
9,70 kr. 2.425,00 kr.
Full Reel (Order in multiples of 416)
8,50 kr. 3.536,00 kr.
7,12 kr. 5.923,84 kr.
6,67 kr. 16.648,32 kr.
6,48 kr. 32.348,16 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA0L1
SMD/.SMT
HWQFN-48
ARM Cortex M23
32 kB
32 bit
12 bit
32 MHz
41 I/O
16 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: SRAM
Development Kit: FPB-RA0L1, RSSK-RA0L1
Interface Type: I2C, SPI, UART
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 8 x 16 bit, 1 x 32 bit
Processor Series: RA0L1
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers

Renesas Electronics RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers offer capacitive touch functionality to the RA0 series MCUs. The RA0L1 MCUs have an Arm Cortex-M23 core with low power and peripherals, which are optimized for BOM cost reduction and a simple design.