R7FA0L1053CFL#HA0

Renesas Electronics
968-R7FA0L1053CFLHA0
R7FA0L1053CFL#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K LFQFP48

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,67 kr. 13.340,00 kr.
6,48 kr. 25.920,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA0L1
SMD/.SMT
LFQFP-48
ARM Cortex M23
32 kB
32 bit
12 bit
32 MHz
41 I/O
16 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: SRAM
Development Kit: FPB-RA0L1, RSSK-RA0L1
Interface Type: I2C, SPI, UART
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 8 x 16 bit, 1 x 32 bit
Processor Series: RA0L1
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers

Renesas Electronics RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers offer capacitive touch functionality to the RA0 series MCUs. The RA0L1 MCUs have an Arm Cortex-M23 core with low power and peripherals, which are optimized for BOM cost reduction and a simple design.