R7FA0L1053CFL#BA0

Renesas Electronics
968-R7FA0L1053CFLBA0
R7FA0L1053CFL#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K LFQFP48

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,67 kr. 13.340,00 kr.
6,48 kr. 25.920,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA0L1
SMD/.SMT
LFQFP-48
ARM Cortex M23
32 kB
32 bit
12 bit
32 MHz
41 I/O
16 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: SRAM
Development Kit: FPB-RA0L1, RSSK-RA0L1
Interface Type: I2C, SPI, UART
Number of ADC Channels: 13 Channel
Number of Timers/Counters: 8 x 16 bit, 1 x 32 bit
Processor Series: RA0L1
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers

Renesas Electronics RA0L1 32MHz Arm® Cortex®-M23 Microcontrollers offer capacitive touch functionality to the RA0 series MCUs. The RA0L1 MCUs have an Arm Cortex-M23 core with low power and peripherals, which are optimized for BOM cost reduction and a simple design.