R7F7017603AFP-C#BA1

Renesas Electronics
968-7F7017603AFPCBA1
R7F7017603AFP-C#BA1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT GENERAL MCU_RH850/RH850/F1KM_2MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
111,60 kr. 111,60 kr.
88,70 kr. 887,00 kr.
82,96 kr. 2.074,00 kr.
76,69 kr. 7.669,00 kr.
73,63 kr. 18.407,50 kr.
71,84 kr. 51.724,80 kr.
5.040 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RH850/F1K
SMD/SMT
LQFP-100
G3KH
2 MB
256 kB
32 bit
10 bit, 12 bit
240 MHz
75 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Renesas Electronics
Data RAM Type: LRAM, GRAM, RRAM
Data ROM Size: 128 kB
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 32 Channel
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 3 V to 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 720
Subcategory: Microcontrollers - MCU
Tradename: RH850
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RH850/F1x 32-Bit Microcontrollers

Renesas Electronics RH850/F1x 32-Bit Microcontrollers are high-performance, low-power, and scalable devices for automotive electrical applications. The RH850/F1x offers 0.3mA to 0.5mA/MHz typical power with up to 0.75mA/MHz maximum. The MCUs provide low-power operation with the aid of a low-power sampler and support security standards such as SHE and EVITA-Medium (HSM). The Renesas RH850/F1x 32-bit microcontrollers range from 100-pin to 176-pin packages.

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

RH850 Automotive MCUs

Renesas Electronics RH850 Automotive MCUs deliver exceptional performance and have low power consumption, making them ideal for various products. The Renesas Electronics RH850 has an impressive array of functional safety and embedded security features. The RH850 Family is equipped to cater to the demands of advanced automotive technologies. This family introduces the Renesas 40nm process, offering unprecedented capabilities and features at a cost-effective price. The devices provide a flexible selection of CPU core structures, including single, multiple, lock-step, and combinations, to meet the demands of high-performance and high-reliability applications.