R7F7016903AFP-C#AA1

Renesas Electronics
968-F7016903AFPCAA1
R7F7016903AFP-C#AA1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUMSC120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
86,39 kr. 86,39 kr.
68,11 kr. 681,10 kr.
63,48 kr. 1.587,00 kr.
57,14 kr. 5.714,00 kr.
57,07 kr. 14.267,50 kr.
55,28 kr. 26.534,40 kr.
52,59 kr. 58.900,80 kr.
2.560 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RH850/F1K
SMD/SMT
LQFP-64
G3KH
64 kB
128 kB
32 bit
10 bit, 12 bit
240 MHz
40 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Renesas Electronics
Data RAM Type: 128 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: RH850
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RH850/F1KM-S1 High-end Automotive Microcontrollers

Renesas Electronics RH850/F1KM-S1 High-end Automotive Microcontrollers are a 32-bit single-chip microcontroller with a G3KH CPU core. The RH850/F1KM-S1 features low power consumption, high computational processing power, and various internal peripheral functions. A wide range of power reducing measures is available to minimize supply current in a variety of applications.

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

RH850 Automotive MCUs

Renesas Electronics RH850 Automotive MCUs deliver exceptional performance and have low power consumption, making them ideal for various products. The Renesas Electronics RH850 has an impressive array of functional safety and embedded security features. The RH850 Family is equipped to cater to the demands of advanced automotive technologies. This family introduces the Renesas 40nm process, offering unprecedented capabilities and features at a cost-effective price. The devices provide a flexible selection of CPU core structures, including single, multiple, lock-step, and combinations, to meet the demands of high-performance and high-reliability applications.