R7F7015873AFP-C#BA3

Renesas Electronics
968-7F7015873AFPCBA3
R7F7015873AFP-C#BA3

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 176LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
67,36 kr. 21.555,20 kr.
67,29 kr. 43.065,60 kr.
66,24 kr. 63.590,40 kr.
2.560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
105,93 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RH850/F1K
SMD/SMT
LQFP-176
G3KH
2 MB
192 kB
32 bit
12 bit
120 MHz
150 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 60 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3 V to 5.5 V
Processor Series: RH850
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 320
Subcategory: Microcontrollers - MCU
Tradename: RH850
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

RH850/F1K High-end Automotive Microcontrollers

Renesas Electronics RH850/F1K High-end Automotive Microcontrollers are part of the RH850/F1x series designed for automotive electrical body applications. The RH850/F1K Microcontrollers features low power consumption with an internal flash memory range from 768KB to 2MB. The Renesas RH850/F1K High-end Automotive Microcontrollers include a CAN FD interface and a 120MHz CPU operating frequency in a 100 to 176-pins package.

RH850 Automotive MCUs

Renesas Electronics RH850 Automotive MCUs deliver exceptional performance and have low power consumption, making them ideal for various products. The Renesas Electronics RH850 has an impressive array of functional safety and embedded security features. The RH850 Family is equipped to cater to the demands of advanced automotive technologies. This family introduces the Renesas 40nm process, offering unprecedented capabilities and features at a cost-effective price. The devices provide a flexible selection of CPU core structures, including single, multiple, lock-step, and combinations, to meet the demands of high-performance and high-reliability applications.