R5F564MFCGFP#V1

Renesas Electronics
968-R5F564MFCGFPV1
R5F564MFCGFP#V1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX64M 2048K/512K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
115,70 kr. 115,70 kr.
96,31 kr. 963,10 kr.
94,15 kr. 2.353,75 kr.
91,91 kr. 4.595,50 kr.
83,70 kr. 7.533,00 kr.
83,10 kr. 22.437,00 kr.
81,91 kr. 44.231,40 kr.
81,84 kr. 88.387,20 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX64M
SMD/SMT
LFQFP-100
RXv2
2 MB
512 kB
32 bit
12 bit
120 MHz
78 I/O
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SCI, SMBus, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 2 x 8 bit, 12 x 16 bit, 2 x 32 bit
Processor Series: RX64M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2