R5F526T8AGFL#50

Renesas Electronics
968-R5F526T8AGFL#50
R5F526T8AGFL#50

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,85 kr. 31,85 kr.
24,25 kr. 242,50 kr.
22,38 kr. 559,50 kr.
20,29 kr. 2.029,00 kr.
19,32 kr. 4.830,00 kr.
18,72 kr. 9.360,00 kr.
18,20 kr. 18.200,00 kr.
Full Reel (Order in multiples of 2000)
18,13 kr. 36.260,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX26T
SMD/SMT
LQFP-48
RXv3
128 kB
48 kB
32 bit
12 bit
120 MHz
37 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 8 x 8 bit, 21 x 16-bit, 2 x 32-bit
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: RX200
Product: MCU's
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX26T 32-Bit Microcontrollers

Renesas Electronics RX26T 32-Bit Microcontrollers are 5V-compatible devices featuring dual-motor control using Field Oriented Control (FOC) and Power Factor Correction (PFC) control on a single chip. The RX26T RXv3 core is a 3rd generation RX CPU core with a 120MHz operating frequency, flash memory capable of 120MHz read operations and a trigonometric function unit (TFUv2) that delivers high compute performance.