PS9309L-AX

Renesas Electronics
551-PS9309L-AX
PS9309L-AX

Mfr.:

Description:
Logic Output Opto-couplers Creep 7mm Pc=210 mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,25 kr. 41,25 kr.
35,29 kr. 352,90 kr.
Full Reel (Order in multiples of 20)
35,29 kr. 705,80 kr.
34,47 kr. 3.447,00 kr.
34,39 kr. 17.195,00 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
24 ns
3.2 ns
SMD/SMT
SDIP-6 Gull Wing
Photo IC
1 Channel
5000 Vrms
25 mA
10 mA
1.55 V
5 V
210 mW
- 40 C
+ 110 C
PS9309L
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 200 ns
Factory Pack Quantity: 20
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
ECCN:
EAR99