1894K-32LF

Renesas Electronics
972-1894K-32LF
1894K-32LF

Mfr.:

Description:
Ethernet ICs 3.3V 10/100 PHY RMII

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
56,47 kr. 56,47 kr.
40,88 kr. 408,80 kr.
38,94 kr. 973,50 kr.
33,79 kr. 3.379,00 kr.
29,17 kr. 7.292,50 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
56,47 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VFQFPN-32
Ethernet PHYs
1 Transceiver
10 Mb/s, 100 Mb/s
3.3 V
1894K
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 490
Subcategory: Communication & Networking ICs
Part # Aliases: ICS1894K-32LF 1894-32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS