SLG59M1496V

Renesas / Dialog
402-SLG59M1496V
SLG59M1496V

Mfr.:

Description:
Power Switch ICs - Power Distribution Integrated Power Switch w/ Discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.342

Stock:
4.342 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,93 kr. 6,93 kr.
5,02 kr. 50,20 kr.
4,54 kr. 113,50 kr.
4,01 kr. 401,00 kr.
3,74 kr. 935,00 kr.
3,60 kr. 1.800,00 kr.
3,42 kr. 3.420,00 kr.
Full Reel (Order in multiples of 3000)
3,27 kr. 9.810,00 kr.
3,23 kr. 19.380,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
5.3 A
7 A
8.5 mOhms
1.96 ms
1 ms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TDFN-8
SLG59M1496V
Reel
Cut Tape
MouseReel
Brand: Renesas / Dialog
Pd - Power Dissipation: 1 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Tradename: GreenFET
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

SLG59M14xx Series Charge Pumps

Renesas / Dialog SLG59M14xx Series Charge Pumps are 40mΩ 1.0A or 17mΩ 2.5A GreenFET 3 load switches with the discharge designed for load switching applications. The parts come with one or two MOSFETs, each controlled by a single ON control pin. The MOSFET's ramp rate is adjustable depending on the input current level of the ON pin. The Dialog Semiconductor SLG59M14xx Series Charge Pumps are ideal for notebooks and tablets, servers, and telecommunications equipment.

SLG59Mxx GreenFET Load Switches

Renesas / Dialog SLG59Mxx Load Switches are optimized for high-side power rail control applications from 0.25V to 25.2V where load currents range from 1A to 9A. The SLG59Mxx load switches use a proprietary MOSFET design that combines MOSFET IP and advanced assembly techniques in ultra-small PCB footprints from 0.56mm2 to 5.04mm2. The high-performance components exhibit low thermal resistances for high current operations.