CR2477NSM

Renata
614-CR2477NSM
CR2477NSM

Mfr.:

Description:
Coin Cell Battery 2 PIN HORIZ SMT 950mAh 24.5x8.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
Price:
31,33 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2477
Lithium Manganese Dioxide (LiMnO2)
3 V
950 mAh
Non-Rechargeable
PC Pin (Horizontal 2-Pin)
Horizontal
24.5 mm
7.7 mm
- 40 C
+ 85 C
Tray
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 25
Subcategory: Battery
Part # Aliases: 701978
Unit Weight: 8,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8506000000
USHTS:
8506500010
ECCN:
EAR99