CR2430SM

Renata
614-CR2430SM
CR2430SM

Mfr.:

Description:
Coin Cell Battery 2 PIN HORIZ SMT 285mAh 24.0x3.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2430
Lithium Manganese Dioxide (LiMnO2)
3 V
285 mAh
Non-Rechargeable
Screw
Horizontal
24.5 mm
3 mm
- 40 C
+ 85 C
Tray
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 25
Subcategory: Battery
Part # Aliases: 701976
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8506000000
USHTS:
8506500010
ECCN:
EAR99