379.MPS 0%Hg

Renata
614-379.MPS0%HG
379.MPS 0%Hg

Mfr.:

Description:
Coin Cell Battery 1.55V 5.8x2.1mm16mAh Multifunctional Pac

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
379
Silver Oxide
1.55 V
16 mAh
Non-Rechargeable
Pressure Contact
Vertical
2.1 mm
Brand: Renata
Diameter: 5.8 mm
Product Type: Coin Cell Battery
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506401010
ECCN:
EAR99