CUB7TVR0

Red Lion
38-CUB7TVR0
CUB7TVR0

Mfr.:

Description:
Counters & Tachometers Cub7 8-Digit Timer, Low Volt, Red Backlt Display

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
858,12 kr. 858,12 kr.
846,19 kr. 8.461,90 kr.
834,25 kr. 20.856,25 kr.
741,60 kr. 37.080,00 kr.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Counters & Tachometers
RoHS:  
Counters
Miniature Electronic Counter
8 Digit LCD
28 VDC
Brand: Red Lion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Frequency Response: 10 kHz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9106100000

FEATURED PRODUCTS
HMS NETWORKS