TLR2377YFJ-CE2

ROHM Semiconductor
755-TLR2377YFJ-CE2
TLR2377YFJ-CE2

Mfr.:

Description:
Operational Amplifiers - Op Amps TLR™ Series, Automotive High Precision & Input/Output Rail-to-Rail CMOS Operational Amplifier (Dual Op-Amp)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.997

Stock:
4.997 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,22 kr. 10,22 kr.
7,53 kr. 75,30 kr.
6,80 kr. 170,00 kr.
6,03 kr. 603,00 kr.
5,66 kr. 1.415,00 kr.
5,45 kr. 2.725,00 kr.
5,16 kr. 5.160,00 kr.
Full Reel (Order in multiples of 2500)
5,07 kr. 12.675,00 kr.
4,84 kr. 36.300,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
2 V/us
1.7 uV
500 fA
5.5 V
2.5 V
1.245 mA
50 mA
80 dB
20 nV/sqrt Hz
SOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Amplifier Type: Automotive High Precision Amplifier
Brand: ROHM Semiconductor
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.001 %
Vcm - Common Mode Voltage: 5 V
Part # Aliases: TLR2377YFJ-C
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Operational Amplifiers

ROHM Semiconductor Operational Amplifiers offer a diverse lineup of operational amplifiers designed to meet virtually any requirement. This lineup ranges from bipolar and CMOS types to ground sense (single supply) models, dual supply units, and ICs with a variety of features. The features include low noise, low saturation, low current consumption, and input/output full swing. This lineup includes standard, high speed, low power, and low noise Op-Amps.