RLD90QZWB-00A

ROHM Semiconductor
755-RLD90QZWB-00A
RLD90QZWB-00A

Mfr.:

Description:
Laser Diodes Laser Diode 905nm, 25W, 50 m Invisible Pulsed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
126,82 kr. 126,82 kr.
101,46 kr. 1.014,60 kr.
93,85 kr. 9.385,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Laser Diodes
RoHS:  
905 nm
13 V
- 40 C
+ 85 C
TO-56-3
Tray
Brand: ROHM Semiconductor
If - Forward Current: 11 A
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

RLD90QZWx 905nm Invisible Pulsed Laser Diodes

ROHM Semiconductor RLD90QZWx 905nm Invisible Pulsed Laser Diodes feature narrow emission width and high energy conversion efficiency. The narrow emission width helps achieve an impressive detection distance and sensing accuracy. These laser diodes have a unique structure that reduces wavelength fluctuations. The RLD90QZWx 905nm invisible pulsed laser diodes come in industry standard Φ5.6 package. Typical applications include laser range finders, Automatic Guided Vehicles (AGVs), and security applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.