RLD90QZW3-00A

ROHM Semiconductor
755-RLD90QZW3-00A
RLD90QZW3-00A

Mfr.:

Description:
Laser Diodes 905nm, 75W, 225m Invisible Pulsed Laser Diode.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
549,21 kr. 549,21 kr.
505,86 kr. 5.058,60 kr.
480,50 kr. 48.050,00 kr.
500 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Laser Diodes
RoHS:  
75 W
915 nm
Infrared
22 V
- 40 C
+ 85 C
TO-56-3
Tray
Brand: ROHM Semiconductor
If - Forward Current: 27 A
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
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
8541410090
USHTS:
8541410000
ECCN:
EAR99

RLD90QZW3 75W Infrared Pulsed Laser Diode

ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode is designed for LiDAR systems that perform distance measurement and spatial recognition using a 3D Time-of-Flight (ToF) system. The RLD90QZW3 features an ultra-narrow 225µm line width and temperature dependence of the laser wavelength as low as 0.15nm/°C. These features ensure high beam performance, density, and accuracy while maintaining low power consumption. ROHM Semiconductor RLD90QZW3 75W Infrared Pulsed Laser Diode is offered in an industry-standard Φ5.6 package with a -40°C to +85°C operating temperature range.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.