RLD65NZN5-00A

ROHM Semiconductor
755-RLD65NZN5-00A
RLD65NZN5-00A

Mfr.:

Description:
Laser Diodes Laser Diode 650nm Red Single Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.293

Stock:
1.293 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
27,01 kr. 27,01 kr.
19,02 kr. 190,20 kr.
15,82 kr. 1.582,00 kr.
13,43 kr. 6.715,00 kr.
12,83 kr. 12.830,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Laser Diodes
RoHS:  
10 mW
660 nm
- 10 C
+ 60 C
TO-56-3
Tray
Brand: ROHM Semiconductor
Product Type: Laser Diodes
Factory Pack Quantity: 500
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Infrared Laser Diodes

ROHM Semiconductor Infrared Laser Diodes are available in 850nm, 840nm, 820nm, and 780nm wavelengths with the industry standard of Φ5.6 metal stem. These infrared diodes from ROHM Semiconductor are used in applications such as motion sensors, 3D depth sensors, laser printer, sensor, and optical disk pickup.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.