RB178VAM-60TR

ROHM Semiconductor
755-RB178VAM-60TR
RB178VAM-60TR

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 60V 1A SM SKY BARRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
3.000
Expected 03/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,89 kr. 2,89 kr.
2,13 kr. 21,30 kr.
1,21 kr. 121,00 kr.
0,813 kr. 406,50 kr.
0,619 kr. 619,00 kr.
Full Reel (Order in multiples of 3000)
0,455 kr. 1.365,00 kr.
0,41 kr. 2.460,00 kr.
0,388 kr. 3.492,00 kr.
0,366 kr. 8.784,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
Schottky Diodes
SMD/SMT
SOD-323HE-2
Single
Si
1 A
60 V
820 mV
5 A
800 nA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RBx8 Schottky Barrier Diodes

ROHM Semiconductor RBx8 Schottky Barrier Diodes with silicon epitaxial planar structure offer up to 1A average rectified forward current. These diodes feature high reliability, low IR, and up to 5A peak forward surge current. The RBx8 Schottky barrier diodes can be stored in a -55°C to 150°C temperature range. These diodes are ideal for general rectification applications.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.