ML22Q254-NNNTDZWATL

ROHM Semiconductor
755-ML22Q254NTDZWATL
ML22Q254-NNNTDZWATL

Mfr.:

Description:
Communication ICs - Various IC, Communications, Speech Synthesis w/Flash for Sound Code Data, 2~5.5 V, Serial I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,60 kr. 32,60 kr.
22,08 kr. 220,80 kr.
20,52 kr. 513,00 kr.
18,13 kr. 1.813,00 kr.
17,16 kr. 4.290,00 kr.
15,37 kr. 7.685,00 kr.
14,02 kr. 14.020,00 kr.
Full Reel (Order in multiples of 2000)
11,94 kr. 23.880,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Communication ICs - Various
RoHS:  
Speech Synthesizers
2 V to 5.5 V
5 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
Brand: ROHM Semiconductor
Frequency: 8.192 MHz
Interface Type: I2C
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: Communication ICs - Various
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

LAPIS ML22Q2x4 Speech Synthesis LSI

ROHM Semiconductor LAPIS ML22Q2x4 Speech Synthesis LSI incorporates Flash for storing sound code data and can be controlled with a clock synchronization serial interface (ML22Q234), standalone interface (ML22Q244) or an I2C interface (ML22Q254). Integrating a D-class speaker amplifier in the ROHM Semiconductor LAPIS ML22Q2x4 makes the solution required for sound output possible with a single chip.