BU9795BKV-E2

ROHM Semiconductor
755-BU9795BKV-E2
BU9795BKV-E2

Mfr.:

Description:
LCD Drivers LOW DUTY LCD SEGMENT DRIVERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.830

Stock:
1.830 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,26 kr. 16,26 kr.
12,16 kr. 121,60 kr.
11,12 kr. 278,00 kr.
9,92 kr. 992,00 kr.
9,40 kr. 2.350,00 kr.
9,03 kr. 4.515,00 kr.
8,65 kr. 8.650,00 kr.
Full Reel (Order in multiples of 1500)
8,58 kr. 12.870,00 kr.
8,21 kr. 24.630,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
140 Segment
300 kHz
VQFP-48
5.5 V
2.5 V
40 uA
600 mW
BU9795B
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Interface Type: 3-Wire
Product: LCD Segment Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Part # Aliases: BU9795BKV
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.