RPX-2.5-R

RECOM Power
919-RPX-2.5-R
RPX-2.5-R

Mfr.:

Description:
DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.413

Stock:
12.413 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,53 kr. 22,53 kr.
21,71 kr. 108,55 kr.
21,34 kr. 213,40 kr.
20,89 kr. 522,25 kr.
20,52 kr. 1.026,00 kr.
16,64 kr. 1.664,00 kr.
Full Reel (Order in multiples of 250)
16,41 kr. 4.102,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Poly Bags
Availability:
In Stock
Price:
27,23 kr.
Min:
1

Similar Product

RECOM Power RPX-2.5-CT
RECOM Power
DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD bag

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
15 V
4.5 V
28 V
1.2 V to 6 V
2.5 A
QFN-9
4.5 mm (0.177 in)
4 mm (0.157 in)
2 mm (0.079 in)
Industrial
RPX-2.5
Brand: RECOM Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: Innoline
Part # Aliases: 80099386
Unit Weight: 42,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406001
ECCN:
EAR99

RPX-2.5 2.5A DC/DC Converters

RECOM Power RPX-2.5 2.5A DC/DC Converters are buck converters in a 4.5mm x 4mm x 2mm thermally enhanced QFN package. These RECOM Power DC/DC converters include an integrated inductor and feature a 4.5VDC to 28VDC input range, allowing for a 5V, 12V, or 24V supply voltage. The user can set the output voltage with two resistors in the range of 1.2V up to 6V. RPX-2.5A features an output current of up to 2.5A and also offers full protection against continuous short circuits or output overcurrent or over-temperature faults. The enable pin features an internal pull-up current source for operation with open-drain, open-collector, logic gate, or switched inputs.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.